Direct

HM2P71PN5114GF | |
|---|---|
DigiKey Part Number | HM2P71PN5114GF-ND |
Manufacturer | |
Manufacturer Product Number | HM2P71PN5114GF |
Description | MPAC 5R ST PF HDR |
Customer Reference | |
Detailed Description | 133 (95 + 38 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 5 + 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5 A |
Connector Style B 19 | Voltage Rating 750Vrms |
Number of Positions 133 (95 + 38 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HM2P71PN5114GFLF | Amphenol CS (FCI) | 0 | HM2P71PN5114GFLF-ND | $60.55556 | Direct |
| 5352127-1 | TE Connectivity AMP Connectors | 729 | A31551-ND | $124.72000 | Similar |



