




HM2P71PD5111N9LF | |
|---|---|
DigiKey Part Number | 609-HM2P71PD5111N9LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2P71PD5111N9LF |
Description | CONN HEADER 133POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 133 (95 + 38 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2P71PD5111N9LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | B 19 | |
Number of Positions | 133 (95 + 38 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.94000 | $46.94 |
| 10 | $39.89900 | $398.99 |
| 25 | $37.40120 | $935.03 |
| 50 | $35.61380 | $1,780.69 |
| 100 | $33.91290 | $3,391.29 |
| 288 | $31.47406 | $9,064.53 |
| 576 | $29.97250 | $17,264.16 |
| 1,152 | $28.54324 | $32,881.81 |
| 2,592 | $26.95770 | $69,874.36 |

