HM2P07PDE121L9L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: $44.87227
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $208.21800
Datasheet

Similar


HARTING
In Stock: 12
Unit Price: $62.24000
Datasheet

Similar


HARTING
In Stock: 127
Unit Price: $69.31000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $131.96000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $106.23000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 6
Unit Price: $62.65000
Datasheet
Amphenol ICC’s Millipacs® High Speed Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM2P07PDE121L9L

DigiKey Part Number
HM2P07PDE121L9L-ND
Manufacturer
Manufacturer Product Number
HM2P07PDE121L9L
Description
CONN HEADER 154POS 2MM PRESS-FIT
Customer Reference
Detailed Description
154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Header, Male Pins
Connector Style
A 22
Number of Positions
154 (110 + 44 Ground)
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5 + 2
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Current Rating (Amps)
1.5 A
Voltage Rating
500V
Operating Temperature
-55°C ~ 125°C
Features
Board Guide
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes