110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Amphenol ICC’s Millipacs® High Speed Connectors

HM2P07PNM130GFLF

DigiKey Part Number
HM2P07PNM130GFLF-ND
Manufacturer
Manufacturer Product Number
HM2P07PNM130GFLF
Description
CONN HEADER 110POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HM2P07PNM130GFLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
5
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Male Pins
Current Rating (Amps)
1.5 A
Connector Style
A 22
Voltage Rating
750Vrms
Number of Positions
110
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Features
Board Guide
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,152$35.22449$40,578.61
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.