
HM2H07P148LF | |
|---|---|
DigiKey Part Number | HM2H07P148LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2H07P148LF |
Description | CONN SHROUD A 22 132POS |
Customer Reference | |
Detailed Description | 132 Position Shroud for Male Pins Connector A 22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Shroud for Male Pins | |
Connector Style | A 22 | |
Number of Positions | 132 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 6 | |
Mounting Type | - | |
Connector Usage | - | |
Features | - | |
Color | - | |
Note | Contacts Sold Separately | |
Base Product Number |

