95278-401A40 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 3,122
Unit Price: $18.58000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $21.29000
Datasheet

Similar


Harwin Inc.
In Stock: 1,321
Unit Price: $19.65000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $30.20273
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $32.59333
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $29.58952
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $41.68273
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $45.48992
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $33.64240
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $56.23545
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $50.31545
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $37.11185
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $50.31545
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $36.59424
Datasheet
Connector Header Surface Mount 40 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95278-401A40

DigiKey Part Number
95278-401A40-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
95278-401A40
Description
CONN HEADER SMD 40POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
95278-401A40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.232" (5.90mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Contact Finish - Post
Tin-Lead
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
Pick and Place
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
150.0µin (3.81µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes