
HM1W41APR040H0 | |
---|---|
DigiKey Part Number | HM1W41APR040H0-ND |
Manufacturer | |
Manufacturer Product Number | HM1W41APR040H0 |
Description | 4X6 WVRM 4.25PF 5.0ML 4S |
Customer Reference | |
Detailed Description | 24 Connector Header, Male Pins Through Hole High Speed |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | High Speed | |
Number of Positions | 24 | |
Number of Positions Loaded | - | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |