
HM1S42TRR000H6LF | |
---|---|
DigiKey Part Number | HM1S42TRR000H6LF-ND |
Manufacturer | |
Manufacturer Product Number | HM1S42TRR000H6LF |
Description | METRAL T 4RX2M STR STB |
Customer Reference | |
Detailed Description | Connector Natural |
Datasheet | Datasheet |
EDA/CAD Models | HM1S42TRR000H6LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | - | |
Number of Positions Loaded | - | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | - | |
Termination | - | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |