
HM1S41FGR000H6PLF | |
|---|---|
DigiKey Part Number | HM1S41FGR000H6PLF-ND |
Manufacturer | |
Manufacturer Product Number | HM1S41FGR000H6PLF |
Description | CONN RCPT 24POS EDGE MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 24 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Board Guide, Spacer | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Natural | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,536 | $26.83768 | $41,222.68 |

