Direct

HM1L41CDP000H6P | |
|---|---|
DigiKey Part Number | HM1L41CDP000H6P-ND |
Manufacturer | |
Manufacturer Product Number | HM1L41CDP000H6P |
Description | CONN HEADER 24POS EDGE MNT |
Customer Reference | |
Detailed Description | 24 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Natural |
Datasheet | Datasheet |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Natural |
Number of Positions 24 | Current Rating (Amps) 1A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.079" (2.00mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HM1L41CDP000H6PLF | Amphenol CS (FCI) | 0 | HM1L41CDP000H6PLF-ND | $11.91158 | Direct |
| 5223514-1 | WEC | 98 | 2266-5223514-1-ND | $53.79204 | Similar |



