
HM1F51TAP000H6LF | |
|---|---|
DigiKey Part Number | 609-4427-ND |
Manufacturer | |
Manufacturer Product Number | HM1F51TAP000H6LF |
Description | CONN RCPT 30POS EDGE MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural |
Datasheet | Datasheet |
EDA/CAD Models | HM1F51TAP000H6LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 30 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Guide, Spacer | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 1000V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.19000 | $47.19 |
| 10 | $40.08000 | $400.80 |
| 25 | $37.56560 | $939.14 |
| 50 | $35.77020 | $1,788.51 |
| 100 | $34.06250 | $3,406.25 |
| 250 | $31.93032 | $7,982.58 |
| 500 | $30.40672 | $15,203.36 |
| 1,344 | $28.35952 | $38,115.19 |
| 2,688 | $27.00754 | $72,596.27 |

