SFW8R-5STE1LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 11,208
Unit Price: $3.12000
Datasheet
8 Position CIC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFW8R-5STE1LF

DigiKey Part Number
SFW8R-5STE1LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFW8R-5STE1LF
Description
CONN CIC BOTTOM 8POS 1MM R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Position CIC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SFW8R-5STE1LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Flat Flex Type
CIC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
8
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm, 0.33mm
Height Above Board
0.106" (2.70mm)
Locking Feature
Slide Lock
Cable End Type
Straight, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyphenylene Sulfide (PPS), Glass Filled
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Zero Insertion Force (ZIF)
Voltage Rating
100V
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Brown
Actuator Color
Black
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$2.00716$16,057.28