
HLEM19R-1RLF | |
|---|---|
DigiKey Part Number | HLEM19R-1RLF-ND |
Manufacturer | |
Manufacturer Product Number | HLEM19R-1RLF |
Description | CONN FFC FPC TOP 19POS 1.25MM RA |
Customer Reference | |
Detailed Description | 19 Position FFC, FPC Connector Contacts, Top 0.049" (1.25mm) Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Through Hole, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 19 | |
Pitch | 0.049" (1.25mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.197" (5.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 200V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |

