Image for HLD19S-2C8LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLD19S-2C8LF

DigiKey Part Number
HLD19S-2C8LF-ND
Manufacturer
Manufacturer Product Number
HLD19S-2C8LF
Description
CONN FFC VERT 19POS 1.25MM PCB
Customer Reference
Detailed Description
19 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.049" (1.25mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Kinked Pin
Manufacturer
Amphenol ICC (FCI)
FFC, FCB Thickness
0.30mm
Series
Height Above Board
0.295" (7.50mm)
Packaging
Tray
Cable End Type
Straight, Tapered
Part Status
Obsolete
Contact Material
Phosphor Bronze
Flat Flex Type
FFC, FPC
Contact Finish
Tin
Mounting Type
Through Hole
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Connector/Contact Type
Contacts, Vertical - 1 Sided
Material Flammability Rating
UL94 V-0
Number of Positions
19
Housing Color
Black
Pitch
0.049" (1.25mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.