
HFW8R-1STE1H1LF | |
|---|---|
DigiKey Part Number | 609-HFW8R-1STE1H1LFTR-ND - Tape & Reel (TR) 609-HFW8R-1STE1H1LFCT-ND - Cut Tape (CT) 609-HFW8R-1STE1H1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFW8R-1STE1H1LF |
Description | CONN FFC FPC BOTTOM 8POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HFW8R-1STE1H1LF Models |
Category | Height Above Board 0.075" (1.90mm) |
Manufacturer Amphenol ICC (FCI) | Cable End Type Straight or Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FFC, FPC | Voltage Rating 100V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color Black |
Termination Solder | Mating Cycles 30 |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $2.07200 | $20.72 |
| 25 | $1.94360 | $48.59 |
| 50 | $1.84980 | $92.49 |
| 100 | $1.76190 | $176.19 |
| 250 | $1.65088 | $412.72 |
| 500 | $1.57196 | $785.98 |
| 1,000 | $1.49689 | $1,496.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.42536 | $2,850.72 |
| 4,000 | $1.35729 | $5,429.16 |
| 6,000 | $1.31900 | $7,914.00 |
| 10,000 | $1.27231 | $12,723.10 |
| 14,000 | $1.24247 | $17,394.58 |
| 20,000 | $1.21160 | $24,232.00 |






