17 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFW17S-2STE1HLF

DigiKey Part Number
609-HFW17S-2STE1HLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HFW17S-2STE1HLF
Description
CONN FFC FPC VERT 17POS 1MM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
17 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HFW17S-2STE1HLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.209" (5.30mm)
Manufacturer
Amphenol ICC (FCI)
Cable End Type
Straight, Tapered
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Active
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Flat Flex Type
FFC, FPC
Voltage Rating
100V
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 85°C
Connector/Contact Type
Contacts, Vertical - 1 Sided
Material Flammability Rating
UL94 V-0
Number of Positions
17
Current Rating (Amps)
1A
Pitch
0.039" (1.00mm)
Housing Color
Black
Termination
Solder
Mating Cycles
30
FFC, FCB Thickness
0.30mm, 0.33mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.72935$3,458.70
Manufacturers Standard Package