


HFW12R-1STE1H1LF | |
|---|---|
DigiKey Part Number | 609-HFW12R-1STE1H1LFTR-ND - Tape & Reel (TR) 609-HFW12R-1STE1H1LFCT-ND - Cut Tape (CT) 609-HFW12R-1STE1H1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFW12R-1STE1H1LF |
Description | CONN FFC FPC BOTTOM 12POS 1MM RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HFW12R-1STE1H1LF Models |
Category | Height Above Board 0.075" (1.90mm) |
Manufacturer Amphenol ICC (FCI) | Cable End Type Straight or Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FFC, FPC | Voltage Rating 100V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color Black |
Termination Solder | Mating Cycles 30 |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.58200 | $25.82 |
| 25 | $2.41720 | $60.43 |
| 50 | $2.30200 | $115.10 |
| 100 | $2.19100 | $219.10 |
| 250 | $2.05372 | $513.43 |
| 500 | $1.95540 | $977.70 |
| 1,000 | $1.86201 | $1,862.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.77309 | $3,546.18 |
| 4,000 | $1.68841 | $6,753.64 |
| 6,000 | $1.64078 | $9,844.68 |
| 10,000 | $1.58271 | $15,827.10 |
| 14,000 | $1.54559 | $21,638.26 |
| 20,000 | $1.50720 | $30,144.00 |



