




G630H981224BEU | |
---|---|
DigiKey Part Number | G630H981224BEU-ND |
Manufacturer | |
Manufacturer Product Number | G630H981224BEU |
Description | CONN PCI EXP FMALE 98POS 0.039 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 98 | |
Card Thickness | 0.093" (2.36mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Card Extender, Locking Ramp | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | Straddle Mount Opening, Unthreaded, 0.079" (2.00mm) | |
Operating Temperature | - | |
Material - Insulation | Polyamide (PA9T), Nylon 9T | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.23000 | $22.23 |
10 | $18.86800 | $188.68 |
25 | $17.68240 | $442.06 |
50 | $16.83780 | $841.89 |
100 | $16.03260 | $1,603.26 |
250 | $15.02832 | $3,757.08 |
975 | $13.65254 | $13,311.23 |
1,950 | $13.00132 | $25,352.57 |
2,925 | $12.63495 | $36,957.23 |