FF3025-AO102-006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF5026-AO203-030

DigiKey Part Number
609-FF5026-AO203-030-ND
Manufacturer
Manufacturer Product Number
FF5026-AO203-030
Description
CABLE FFC/FPC 30POS 1MM 7.99"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.039" (1.00mm) 7.992" (203.00mm)
Datasheet
 Datasheet
EDA/CAD Models
FF5026-AO203-030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
30
Pitch
0.039" (1.00mm)
Length
7.992" (203.00mm)
Length - Exposed Ends
-
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$43.11000$43.11
10$36.62900$366.29
25$34.33200$858.30
50$32.69120$1,634.56
100$31.13120$3,113.12
250$29.18224$7,295.56
500$28.42336$14,211.68