
FF5026-AO102-012 | |
|---|---|
DigiKey Part Number | 609-FF5026-AO102-012-ND |
Manufacturer | |
Manufacturer Product Number | FF5026-AO102-012 |
Description | CABLE FFC/FPC 12POS 1MM 4.02" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.039" (1.00mm) 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FF5026-AO102-012 Models |
Category | Number of Conductors 12 |
Manufacturer Amphenol ICC (FCI) | Pitch 0.039" (1.00mm) |
Packaging Bag | Length 4.016" (102.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0152670274 | Molex | 2,175 | WM19627-ND | $18.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.02000 | $29.02 |
| 10 | $24.62300 | $246.23 |
| 25 | $23.07920 | $576.98 |
| 50 | $21.97780 | $1,098.89 |
| 100 | $20.92780 | $2,092.78 |
| 250 | $19.61684 | $4,904.21 |
| 500 | $18.68056 | $9,340.28 |
| 2,000 | $16.94106 | $33,882.12 |
| 4,000 | $16.13336 | $64,533.44 |





