FF3025-AO102-006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF3025-AS076-030

DigiKey Part Number
609-FF3025-AS076-030-ND
Manufacturer
Manufacturer Product Number
FF3025-AS076-030
Description
CABLE FFC/FPC 30POS 0.5MM 2.99"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm)
Datasheet
 Datasheet
EDA/CAD Models
FF3025-AS076-030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
30
Pitch
0.020" (0.50mm)
Length
2.992" (76.00mm)
Length - Exposed Ends
-
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,966
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$20.94000$20.94
10$17.76900$177.69
25$16.65520$416.38
50$15.86040$793.02
100$15.10250$1,510.25
250$14.15676$3,539.19
500$13.48114$6,740.57
2,000$12.88511$25,770.22
Manufacturers Standard Package