
F518-1A7A1-11023 | |
---|---|
DigiKey Part Number | 609-F518-1A7A1-11023TR-ND - Tape & Reel (TR) 609-F518-1A7A1-11023CT-ND - Cut Tape (CT) 609-F518-1A7A1-11023DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F518-1A7A1-11023 |
Description | CONN FFC FPC TOP 23POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 23 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F518-1A7A1-11023 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 23 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $3.37500 | $33.75 |
25 | $3.15960 | $78.99 |
50 | $3.01020 | $150.51 |
100 | $2.86560 | $286.56 |
250 | $2.68564 | $671.41 |
500 | $2.55740 | $1,278.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.36652 | $3,549.78 |
3,000 | $2.25354 | $6,760.62 |
4,500 | $2.18996 | $9,854.82 |
7,500 | $2.11246 | $15,843.45 |
10,500 | $2.06292 | $21,660.66 |
15,000 | $2.01168 | $30,175.20 |
37,500 | $1.88585 | $70,719.38 |