
F52R-1A7H1-11030 | |
---|---|
DigiKey Part Number | 609-F52R-1A7H1-11030TR-ND - Tape & Reel (TR) 609-F52R-1A7H1-11030CT-ND - Cut Tape (CT) 609-F52R-1A7H1-11030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F52R-1A7H1-11030 |
Description | CONN FFC FPC BOTTOM 30POS 1MM RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F52R-1A7H1-11030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.85000 | $9.85 |
10 | $8.38300 | $83.83 |
25 | $7.85640 | $196.41 |
50 | $7.47860 | $373.93 |
100 | $7.12140 | $712.14 |
250 | $6.67488 | $1,668.72 |
500 | $6.35614 | $3,178.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $5.80682 | $10,452.28 |
3,600 | $5.52979 | $19,907.24 |
5,400 | $5.37390 | $29,019.06 |
9,000 | $5.18386 | $46,654.74 |
12,600 | $5.06237 | $63,785.86 |