
F52L-1A7A1-11010 | |
---|---|
DigiKey Part Number | 609-F52L-1A7A1-11010TR-ND - Tape & Reel (TR) 609-F52L-1A7A1-11010CT-ND - Cut Tape (CT) 609-F52L-1A7A1-11010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F52L-1A7A1-11010 |
Description | CONN FFC FPC VERT 10POS 1MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F52L-1A7A1-11010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.198" (5.04mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $2.67700 | $26.77 |
25 | $2.50920 | $62.73 |
50 | $2.39100 | $119.55 |
100 | $2.27610 | $227.61 |
250 | $2.13320 | $533.30 |
500 | $2.03124 | $1,015.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $1.85555 | $3,339.99 |
3,600 | $1.76692 | $6,360.91 |
5,400 | $1.71709 | $9,272.29 |
9,000 | $1.65630 | $14,906.70 |
12,600 | $1.61746 | $20,380.00 |
18,000 | $1.57729 | $28,391.22 |
45,000 | $1.47863 | $66,538.35 |