
F51L-1A7H1-11020 | |
|---|---|
DigiKey Part Number | 609-F51L-1A7H1-11020TR-ND - Tape & Reel (TR) 609-F51L-1A7H1-11020CT-ND - Cut Tape (CT) 609-F51L-1A7H1-11020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F51L-1A7H1-11020 |
Description | CONN FFC FPC BOTTOM 20POS 1MM RA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F51L-1A7H1-11020 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T, Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 20 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm, 0.33mm | Actuator Color Black |
Height Above Board 0.100" (2.54mm) | Mating Cycles 30 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Straight, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $4.38200 | $43.82 |
| 25 | $4.10760 | $102.69 |
| 50 | $3.91020 | $195.51 |
| 100 | $3.72350 | $372.35 |
| 250 | $3.48988 | $872.47 |
| 500 | $3.32296 | $1,661.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | $3.04791 | $5,181.45 |
| 3,400 | $2.90238 | $9,868.09 |
| 5,100 | $2.82055 | $14,384.81 |
| 8,500 | $2.72075 | $23,126.37 |
| 11,900 | $2.65696 | $31,617.82 |
| 17,000 | $2.59098 | $44,046.66 |





