
F51L-1A7H1-11012 | |
---|---|
DigiKey Part Number | 609-F51L-1A7H1-11012TR-ND - Tape & Reel (TR) 609-F51L-1A7H1-11012CT-ND - Cut Tape (CT) 609-F51L-1A7H1-11012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F51L-1A7H1-11012 |
Description | CONN FFC FPC BOTTOM 12POS 1MM RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F51L-1A7H1-11012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 12 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $3.39900 | $33.99 |
25 | $3.18920 | $79.73 |
50 | $3.03480 | $151.74 |
100 | $2.89030 | $289.03 |
250 | $2.70896 | $677.24 |
500 | $2.57940 | $1,289.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,700 | $2.36583 | $4,021.91 |
3,400 | $2.25286 | $7,659.72 |
5,100 | $2.18933 | $11,165.58 |
8,500 | $2.11184 | $17,950.64 |
11,900 | $2.06232 | $24,541.61 |
17,000 | $2.01110 | $34,188.70 |
42,500 | $1.88531 | $80,125.68 |