
F518-1A7A1-11030 | |
---|---|
DigiKey Part Number | 609-F518-1A7A1-11030TR-ND - Tape & Reel (TR) 609-F518-1A7A1-11030CT-ND - Cut Tape (CT) 609-F518-1A7A1-11030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F518-1A7A1-11030 |
Description | CONN FFC FPC TOP 30POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F518-1A7A1-11030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 30 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.61000 | $4.61 |
10 | $3.93500 | $39.35 |
25 | $3.68800 | $92.20 |
50 | $3.51180 | $175.59 |
100 | $3.34380 | $334.38 |
250 | $3.13376 | $783.44 |
500 | $2.98410 | $1,492.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.76134 | $4,142.01 |
3,000 | $2.62952 | $7,888.56 |
4,500 | $2.55536 | $11,499.12 |
7,500 | $2.46493 | $18,486.97 |
10,500 | $2.40712 | $25,274.76 |
15,000 | $2.34735 | $35,210.25 |