
F33M1B7F121026E200 | |
|---|---|
DigiKey Part Number | 609-F33M1B7F121026E200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F33M1B7F121026E200 |
Description | CONN FFC BOTTOM 26POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F33M1B7F121026E200 Models |
Category | Cable End Type Notched, Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Thermoplastic |
Part Status Active | Actuator Material Thermoplastic |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 26 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.15µin (0.08µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.33mm | Actuator Color Black |
Height Above Board 0.096" (2.45mm) | Mating Cycles 30 |
Locking Feature Flip Lock, Backlock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $5.46454 | $109,290.80 |

