14 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F33M1B7F121014E200

DigiKey Part Number
609-F33M1B7F121014E200TR-ND - Tape & Reel (TR)
609-F33M1B7F121014E200CT-ND - Cut Tape (CT)
609-F33M1B7F121014E200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F33M1B7F121014E200
Description
CONN FFC BOTTOM 14POS 0.5MM R/A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
F33M1B7F121014E200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Notched, Tapered
Manufacturer
Amphenol ICC (FCI)
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Thermoplastic
Part Status
Active
Actuator Material
Thermoplastic
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-55°C ~ 105°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
14
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
3.15µin (0.08µm)
Termination
Solder
Housing Color
Black
FFC, FCB Thickness
0.33mm
Actuator Color
Black
Height Above Board
0.096" (2.45mm)
Mating Cycles
30
Locking Feature
Flip Lock, Backlock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
25,000$2.82014$70,503.50
Manufacturers Standard Package