
F32R-1A7H1-11022 | |
|---|---|
DigiKey Part Number | 609-F32R-1A7H1-11022TR-ND - Tape & Reel (TR) 609-F32R-1A7H1-11022CT-ND - Cut Tape (CT) 609-F32R-1A7H1-11022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F32R-1A7H1-11022 |
Description | CONN FFC BOTTOM 22POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F32R-1A7H1-11022 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 22 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm, 0.33mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.58000 | $12.58 |
| 10 | $10.68000 | $106.80 |
| 25 | $10.00720 | $250.18 |
| 50 | $9.52880 | $476.44 |
| 100 | $9.07320 | $907.32 |
| 250 | $8.50496 | $2,126.24 |
| 500 | $8.09868 | $4,049.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $7.39885 | $13,317.93 |
| 3,600 | $7.04594 | $25,365.38 |
| 5,400 | $6.84737 | $36,975.80 |
| 9,000 | $6.60524 | $59,447.16 |
| 12,600 | $6.45045 | $81,275.67 |






