
F32Q-1A7A1-11030 | |
|---|---|
DigiKey Part Number | 609-F32Q-1A7A1-11030TR-ND - Tape & Reel (TR) 609-F32Q-1A7A1-11030CT-ND - Cut Tape (CT) 609-F32Q-1A7A1-11030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F32Q-1A7A1-11030 |
Description | F32Q-1A7A1-11030-SLIDER TYPE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F32Q-1A7A1-11030 Models |
Category | Cable End Type Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 105°C |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 30 |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.48000 | $13.48 |
| 10 | $11.42800 | $114.28 |
| 25 | $10.71080 | $267.77 |
| 50 | $10.19800 | $509.90 |
| 100 | $9.71040 | $971.04 |
| 250 | $9.10184 | $2,275.46 |
| 500 | $8.66710 | $4,333.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $7.91822 | $14,252.80 |
| 3,600 | $7.54051 | $27,145.84 |
| 5,400 | $7.32805 | $39,571.47 |
| 9,000 | $7.06889 | $63,620.01 |

