
F31W-1A7H1-11008 | |
|---|---|
DigiKey Part Number | 609-F31W-1A7H1-11008TR-ND - Tape & Reel (TR) 609-F31W-1A7H1-11008CT-ND - Cut Tape (CT) 609-F31W-1A7H1-11008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F31W-1A7H1-11008 |
Description | CONN FFC FPC VERT 8POS 0.5MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F31W-1A7H1-11008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.167" (4.25mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.83000 | $3.83 |
| 10 | $3.23100 | $32.31 |
| 25 | $3.02520 | $75.63 |
| 50 | $2.88160 | $144.08 |
| 100 | $2.74370 | $274.37 |
| 250 | $2.57124 | $642.81 |
| 500 | $2.44836 | $1,224.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $2.30152 | $2,761.82 |
| 2,400 | $2.19161 | $5,259.86 |
| 3,600 | $2.12980 | $7,667.28 |
| 6,000 | $2.05441 | $12,326.46 |
| 8,400 | $2.00622 | $16,852.25 |
| 12,000 | $1.95638 | $23,476.56 |
| 30,000 | $1.83400 | $55,020.00 |



