
F31S-1A7H1-11020 | |
---|---|
DigiKey Part Number | 609-F31S-1A7H1-11020TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F31S-1A7H1-11020 |
Description | FLEX CONNECTOR, P=0.50MM, H=5.80 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Position FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F31S-1A7H1-11020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.228" (5.80mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.15µin (0.08µm) | |
Housing Color | Black | |
Actuator Color | Natural | |
Mating Cycles | 30 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,200 | $3.01339 | $21,696.41 |