
F31L-1A7H1-11030 | |
|---|---|
DigiKey Part Number | 609-F31L-1A7H1-11030TR-ND - Tape & Reel (TR) 609-F31L-1A7H1-11030CT-ND - Cut Tape (CT) 609-F31L-1A7H1-11030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F31L-1A7H1-11030 |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F31L-1A7H1-11030 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T, Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 30 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm, 0.33mm | Actuator Color Black |
Height Above Board 0.100" (2.54mm) | Mating Cycles 30 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Straight, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $6.26500 | $62.65 |
| 25 | $5.86680 | $146.67 |
| 50 | $5.58740 | $279.37 |
| 100 | $5.31930 | $531.93 |
| 250 | $4.98616 | $1,246.54 |
| 500 | $4.74792 | $2,373.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | $4.35508 | $7,403.64 |
| 3,400 | $4.14721 | $14,100.51 |
| 5,100 | $4.03031 | $20,554.58 |
| 8,500 | $3.88773 | $33,045.71 |
| 11,900 | $3.79659 | $45,179.42 |
| 17,000 | $3.70234 | $62,939.78 |


