10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F3081B7F121010E200

DigiKey Part Number
609-F3081B7F121010E200TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F3081B7F121010E200
Description
CONN FFC BOTTOM 10POS 0.5MM R/A
Customer Reference
Detailed Description
10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Material
Copper Alloy
Manufacturer
Amphenol ICC (FCI)
Contact Finish
Gold
Series
Housing Material
Thermoplastic
Packaging
Tape & Reel (TR)
Actuator Material
Thermoplastic
Part Status
Obsolete
Features
Solder Retention
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-55°C ~ 105°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
10
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
3.00µin (0.076µm)
Termination
Solder
Housing Color
Black
FFC, FCB Thickness
0.33mm
Actuator Color
Black
Height Above Board
0.096" (2.45mm)
Mating Cycles
20
Locking Feature
Slide Lock
Base Product Number
Cable End Type
Notched
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F33M1B7F121010E200Amphenol CS (FCI)2,500609-F33M1B7F121010E200CT-ND$5.34000MFR Recommended
In-Stock: 25,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.67764$6,694.10
5,000$2.54983$12,749.15
7,500$2.47795$18,584.62
12,500$2.39026$29,878.25
17,500$2.33423$40,849.02
25,000$2.27628$56,907.00
Manufacturers Standard Package