
F305-1A7H1-21060-E100 | |
|---|---|
DigiKey Part Number | 609-F305-1A7H1-21060-E100TR-ND - Tape & Reel (TR) 609-F305-1A7H1-21060-E100CT-ND - Cut Tape (CT) 609-F305-1A7H1-21060-E100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F305-1A7H1-21060-E100 |
Description | CONN FFC BOTTOM 60POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F305-1A7H1-21060-E100 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T, Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 60 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.00µin (0.076µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.33mm | Actuator Color Gray |
Height Above Board 0.079" (2.00mm) | Mating Cycles 30 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Notched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 10 | $9.92300 | $99.23 |
| 25 | $9.30360 | $232.59 |
| 50 | $8.85940 | $442.97 |
| 100 | $8.43530 | $843.53 |
| 250 | $7.90680 | $1,976.70 |
| 500 | $7.52908 | $3,764.54 |
| 1,000 | $7.16964 | $7,169.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.82751 | $13,655.02 |
| 4,000 | $6.50177 | $26,007.08 |
| 6,000 | $6.31855 | $37,911.30 |
| 10,000 | $6.09512 | $60,951.20 |

