
F14D-1B7H1-E8C31 | |
|---|---|
DigiKey Part Number | 609-F14D-1B7H1-E8C31TR-ND - Tape & Reel (TR) 609-F14D-1B7H1-E8C31CT-ND - Cut Tape (CT) 609-F14D-1B7H1-E8C31DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F14D-1B7H1-E8C31 |
Description | FLEX CONNECTOR, P=0.30MM, H=1.0M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 31 Position FFC, FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F14D-1B7H1-E8C31 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 31 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Board Guide, Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 2.95µin (0.075µm) | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $2.96200 | $29.62 |
| 25 | $2.77720 | $69.43 |
| 50 | $2.64340 | $132.17 |
| 100 | $2.51770 | $251.77 |
| 250 | $2.35944 | $589.86 |
| 500 | $2.24668 | $1,123.34 |
| 1,000 | $2.13932 | $2,139.32 |
| 2,500 | $2.00530 | $5,013.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.62313 | $8,115.65 |
| 10,000 | $1.54567 | $15,456.70 |
| 15,000 | $1.52054 | $22,808.10 |


