
F13S-1A7H1-E8C15 | |
|---|---|
DigiKey Part Number | 609-F13S-1A7H1-E8C15TR-ND - Tape & Reel (TR) 609-F13S-1A7H1-E8C15CT-ND - Cut Tape (CT) 609-F13S-1A7H1-E8C15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F13S-1A7H1-E8C15 |
Description | FLEX CONNECTOR, P=0.30MM, H=1.0M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F13S-1A7H1-E8C15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 15 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched or Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Board Guide, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.3A | |
Contact Finish Thickness | 2.95µin (0.075µm) | |
Housing Color | Black | |
Actuator Color | Natural | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.76000 | $3.76 |
| 10 | $3.21900 | $32.19 |
| 25 | $3.01600 | $75.40 |
| 50 | $2.87220 | $143.61 |
| 100 | $2.73500 | $273.50 |
| 250 | $2.56312 | $640.78 |
| 500 | $2.44058 | $1,220.29 |
| 1,000 | $2.32392 | $2,323.92 |
| 2,500 | $2.17834 | $5,445.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.76321 | $8,816.05 |
| 10,000 | $1.67908 | $16,790.80 |
| 15,000 | $1.66443 | $24,966.45 |


