DEP09P364GTXLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 54
Unit Price: $224.12000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2,297
Unit Price: $63.80000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $28.94050
Datasheet

Similar


WEC
In Stock: 175
Unit Price: $36.95733

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $26.75935
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $40.72440
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $25.77440
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $40.24590
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $46.86625
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 1,026
Unit Price: $17.35000
Datasheet
Image for DEP09P364GTXLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEP09P364GTXLF

DigiKey Part Number
DEP09P364GTXLF-ND
Manufacturer
Manufacturer Product Number
DEP09P364GTXLF
Description
CONN D-SUB PLUG 9POS VERT SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Board Lock, Grounding Indents
Voltage Rating
300V
Color
-
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes