2 (Power) Position D-Sub, Combo Plug, Female Sockets and Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEL2V2P343G40LF

DigiKey Part Number
DEL2V2P343G40LF-ND
Manufacturer
Manufacturer Product Number
DEL2V2P343G40LF
Description
CONN D-SUB PLUG 2POS VERT SOLDER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 (Power) Position D-Sub, Combo Plug, Female Sockets and Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
DEL2V2P343G40LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Board Side (M3)
Mfr
Termination
Solder
Series
Shell Material, Finish
Steel, Nickel Plated
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
40A
Connector Type
Plug, Female Sockets and Male Pins
Features
Board Lock, Grounding Indents
Number of Positions
Voltage Rating
300V
Number of Rows
1
Dielectric Material
Thermoplastic
Mounting Type
Contact Material
Brass
Shell Size, Connector Layout
1 (DE, E) - 2V2, 2W2C
Operating Temperature
-55°C ~ 125°C
Contact Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
240$66.41500$15,939.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.