
DDR516112010E | |
|---|---|
DigiKey Part Number | 609-DDR516112010E-ND |
Manufacturer | |
Manufacturer Product Number | DDR516112010E |
Description | CONN SKT DIMM 288POS PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 288 Position DIMM DDR5 SDRAM Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DDR516112010E Models |
Category | Standards MO-329 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Packaging Tray | Features Latches |
Part Status Active | Mounting Feature Normal, Standard - Top |
Connector Style DIMM | Contact Finish Gold |
Number of Positions 288 | Contact Finish Thickness 30.0µin (0.76µm) |
Memory Type DDR5 SDRAM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.94000 | $34.94 |
| 10 | $29.70400 | $297.04 |
| 25 | $27.84440 | $696.11 |
| 50 | $26.51260 | $1,325.63 |
| 100 | $25.24660 | $2,524.66 |
| 320 | $23.25709 | $7,442.27 |
| 640 | $22.14731 | $14,174.28 |
| 1,280 | $21.09104 | $26,996.53 |
| 2,560 | $20.08535 | $51,418.50 |





