
DDR514112007C | |
|---|---|
DigiKey Part Number | 609-DDR514112007C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDR514112007C |
Description | DDR5 CONNECTORS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 287 Position DIMM DDR5 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
Category | Standards MO-329 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Features Board Guide, Latches |
Part Status Active | Mounting Feature Normal, Standard - Top |
Connector Style DIMM | Contact Finish Gold |
Number of Positions 287 | Contact Finish Thickness 15.0µin (0.38µm) |
Memory Type DDR5 SDRAM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.42000 | $42.42 |
| 10 | $36.07600 | $360.76 |
| 320 | $28.82947 | $9,225.43 |

