
DDM24W7P400N | |
|---|---|
DigiKey Part Number | DDM24W7P400N-ND |
Manufacturer | |
Manufacturer Product Number | DDM24W7P400N |
Description | CONN D-SUB PLUG 24POS PNL MNT WW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 (17 + 7 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DDM24W7P400N Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Wire Wrap |
Series | Shell Material, Finish Steel, Yellow Cadmium Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A per Contact |
Connector Type Plug, Male Pins | Voltage Rating 300V |
Number of Positions | Dielectric Material Thermoplastic |
Number of Rows 2 | Contact Material Brass |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 5 (DD, D) - 24W7 | Base Product Number |
Contact Type Signal and Power (Not Included) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $113.03740 | $11,303.74 |


