36 (32 + 4 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD36W4SA00LF

DigiKey Part Number
DD36W4SA00LF-ND
Manufacturer
Manufacturer Product Number
DD36W4SA00LF
Description
CONN D-SUB RCPT 36POS SOLDER CUP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
36 (32 + 4 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
DD36W4SA00LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder Cup
Series
Shell Material, Finish
Steel, Nickel Plated
Packaging
Tray
Contact Finish
Gold-Palladium
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A per Contact
Connector Type
Receptacle, Female Sockets
Voltage Rating
300V
Number of Positions
Dielectric Material
Thermoplastic
Number of Rows
3
Wire Gauge
20 AWG
Mounting Type
Contact Material
Phosphor Bronze
Shell Size, Connector Layout
5 (DD, D) - 36W4
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal and Power (Not Included)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$354.92000$354.92
10$301.68000$3,016.80
40$273.57650$10,943.06
80$260.52900$20,842.32
120$253.18933$30,382.72
280$238.51746$66,784.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.