DC37P864CTXLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: $80.68620
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $85.81235
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $90.38340
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $87.07765
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $0.00000

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $0.00000

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $77.41740
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $0.00000

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $0.00000

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $92.86065
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $82.71435
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $78.91100
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $108.11095
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $111.58340
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC37P864CTXLF

DigiKey Part Number
DC37P864CTXLF-ND
Manufacturer
Manufacturer Product Number
DC37P864CTXLF
Description
CONN D-SUB PLUG 37POS R/A SOLDER
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold, GXT™
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
300V
Color
-
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes