DBP25P565CTXLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: $64.43770
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $60.63600
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $72.20450
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $60.40500
Datasheet

Similar


HARTING
In Stock: 18
Unit Price: $95.70000
Datasheet

Similar


NorComp Inc.
In Stock: 409
Unit Price: $93.89000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 4
Unit Price: $93.48000
Datasheet
Image for DBP25P565CTXLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBP25P565CTXLF

DigiKey Part Number
DBP25P565CTXLF-ND
Manufacturer
Manufacturer Product Number
DBP25P565CTXLF
Description
CONN D-SUB PLUG 25POS R/A SOLDER
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
0.406" (10.30mm)
Features
Grounding Indents
Voltage Rating
300V
Color
-
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes