
DBO5W5P500G30 | |
---|---|
DigiKey Part Number | DBO5W5P500G30-ND |
Manufacturer | |
Manufacturer Product Number | DBO5W5P500G30 |
Description | CONN D-SUB PLUG 5POS R/A SOLDER |
Customer Reference | |
Detailed Description | 5 (Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 5W5 | |
Contact Type | Power | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Current Rating (Amps) | 30A | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |