Direct

HM2P09PDE129N9 | |
|---|---|
DigiKey Part Number | HM2P09PDE129N9-ND |
Manufacturer | |
Manufacturer Product Number | HM2P09PDE129N9 |
Description | CONN HEADER 66POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 66 (55 + 11 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 5 + 1 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5 A |
Connector Style C 11 | Voltage Rating 750Vrms |
Number of Positions 66 (55 + 11 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Board Guide |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HM2P09PDE129N9LF | Amphenol CS (FCI) | 0 | HM2P09PDE129N9LF-ND | $16.39818 | Direct |



