
DBM9W4P500N | |
|---|---|
DigiKey Part Number | DBM9W4P500N-ND |
Manufacturer | |
Manufacturer Product Number | DBM9W4P500N |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 4 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DBM9W4P500N Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Cadmium Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Current Rating (Amps) 7.5A per Contact |
Connector Style | Backset Spacing 0.406" (10.30mm) |
Connector Type Plug, Male Pins | Voltage Rating 300V |
Number of Positions | Color Green |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 3 (DB, B) - 9W4 | Operating Temperature -55°C ~ 125°C |
Contact Type Signal and Power (Not Included) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | $113.58996 | $27,261.59 |

