Similar
Similar

DBM25S343 | |
|---|---|
DigiKey Part Number | DBM25S343-ND |
Manufacturer | |
Manufacturer Product Number | DBM25S343 |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DBM25S343 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Yellow Cadmium Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Ingress Protection Harsh Environment |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A per Contact |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L77DB25SU | Amphenol CS (Commercial Products) | 0 | L77DB25SU-ND | $105.65000 | Direct |
| 2-338315-2 | TE Connectivity AMP Connectors | 428 | 2-338315-2-ND | $122.99000 | Similar |
| 6-338315-2 | TE Connectivity AMP Connectors | 832 | 6-338315-2-ND | $78.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | $249.57458 | $29,948.95 |






